Infineon BUZ30AH3045AATMA1

Trans MOSFET N-CH 200V 21A 3-Pin(2+Tab) D2PAK T/R
$ 0.725
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BUZ30AH3045AATMA1.

IHS

Datasheet10 pages22 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BUZ30AH3045AATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Power MOSFET, N Channel, 250 V, 17 A, 100 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
Single N-Channel 200V 77.5 mOhm 25 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS4020PBF
200V Single N-Channel Digital Audio HEXFET Power MOSFET Switch in a D2Pak package
onsemiFDB2670
Trans MOSFET N-CH 200V 19A 3-Pin(2+Tab) TO-263AB Tube
onsemiFDB2570
MOSFET N-CH 150V 22A TO-263AB
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
InfineonIRF9540NSPBF
Single P-Channel 100 V 117 mOhm 73 nC HEXFET® Power Mosfet - D2PAK
InfineonAUIRF6218S
Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
onsemiNDB4060
MOSFET N-CH 60V 15A D2PAK
MOSFET N-CH 100V 19A D2PAK

Descriptions

Descriptions of Infineon BUZ30AH3045AATMA1 provided by its distributors.

Trans MOSFET N-CH 200V 21A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 21A I(D), 200V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Infineon's 200V OptiMOS products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems,DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives. | Summary of Features: Industrys lowest R DS(on); Lowest Q g and Q gd; Worlds lowest FOM RoHS compliant halogen free MSL 1 rated | Benefits: Highest efficiency; Highest power density; Lowest board space consumption; Minimal device paralleling required; System cost improvement; Enviromentally friendly; Easy-to-design-in products | Target Applications: Synchronous rectification for AC-DC SMPS; Motor control for 48V110V systems; Isolated DC-DC converters; Lighting for 110V AC networks; HID lamps; Class D audio amplifiers; Uninterruptable power supplies (UPS); LED lighting power supply

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUZ30A H SMD
  • BUZ30A H3045A
  • BUZ30AH3045A
  • SP000736082