Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF6218STRL

Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF6218STRL.

IHS

Datasheet10 pages8 years ago
Datasheet12 pages14 years ago

Infineon SCT

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.11
Stock
261,815
487,530
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
Drain to Source Voltage (Vdss)
-150 V
-150 V
Continuous Drain Current (ID)
27 A
27 A
Threshold Voltage
-
-5 V
Rds On Max
150 mΩ
150 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
250 W
250 W
Input Capacitance
2.21 nF
2.21 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRFS4615PBF
IRFS4615PBF N-channel MOSFET Transistor, 33 A, 150 V, 3-Pin D2PAK
N-Channel 150 V 35 A 42 mO Surface Mount Power Trench Mosfet - D2PAK
TO-263AB, SINGLE, N-CH, 150V, 42MOHM ULTRAFET TRENCH MOSFET
onsemiFDB2570
Trans MOSFET N-CH 150V 22A 3-Pin(2+Tab) TO-263AB T/R
MOSFET N-CH 150V 21A D2PAK N-Channel 150 V 21A (Tc) 68W (Tc) Surface Mount PG-TO263-3
MOSFET N-CH 150V 33A D2PAK "N-Channel 150 V 33A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount D2PAK"

Descriptions

Descriptions of Infineon AUIRF6218STRL provided by its distributors.

Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
MOSFET P-CH 150V 27A D2PAK P-Channel 150 V 27A (Tc) 250W (Tc) Surface Mount PG-TO263-3
Power Field-Effect Transistor, 27A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
T&R / Automotive MOSFET -150V, 150mOhm, 27A, 71 nC, D2Pak
Trans MOSFET P-CH Si 150V 27A Automotive 3-Pin(2+Tab) D2PAK T/R
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001517990