Infineon IRF9540NSPBF

Single P-Channel 100 V 117 mOhm 73 nC HEXFET® Power Mosfet - D2PAK
$ 1.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9540NSPBF.

element14 APAC

Datasheet11 pages21 years ago

TME

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

CAD Models

Download Infineon IRF9540NSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-08-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Trans MOSFET N-CH 100V 19A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 100V 28A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 100V 28A 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET, 100V, 30A, 24mΩ
Trans MOSFET N-CH 80V 16.5A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIRL540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.044Ohm;ID 36A;D2Pak;PD 140W;VGS +/-16V

Descriptions

Descriptions of Infineon IRF9540NSPBF provided by its distributors.

Single P-Channel 100 V 117 mOhm 73 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.117Ohm;ID -23A;D2Pak;PD 140W;VGS +/-20V
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 100V 23A 3-Pin(2+Tab) D2PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P, D2-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:23A; Drain Source Voltage Vds:100V; On Resistance Rds(on):117mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:140W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:-23A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:D2-PAK; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:27A; SMD Marking:IRF9540NS; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9540NSPBF
  • IRF9540NSPBF.
  • SP001570626