Infineon IRFS4020PBF

200V Single N-Channel Digital Audio HEXFET Power MOSFET Switch in a D2Pak package
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4020PBF.

IHS

Datasheet10 pages17 years ago
Datasheet9 pages17 years ago

CAD Models

Download Infineon IRFS4020PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.377
Stock
75,655
178,197
Authorized Distributors
1
2
Mount
Surface Mount, Through Hole
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
200 V
200 V
Continuous Drain Current (ID)
18 A
18 A
Threshold Voltage
4.9 V
-
Rds On Max
105 mΩ
105 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
100 W
100 W
Input Capacitance
1.2 nF
1.2 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF3315SPBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.082Ohm;ID 21A;D2Pak;PD 94W;VGS +/-20V;-55
onsemiFDB2670
Trans MOSFET N-CH 200V 19A 3-Pin(2+Tab) TO-263AB Tube
Trans MOSFET N-CH 200V 21A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 250 V, 17 A, 100 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
onsemiFDB2570
Trans MOSFET N-CH 150V 22A 3-Pin(2+Tab) TO-263AB T/R
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of Infineon IRFS4020PBF provided by its distributors.

200V Single N-Channel Digital Audio HEXFET Power MOSFET Switch in a D2Pak package
Trans MOSFET N-CH 200V 18A 3-Pin(2+Tab) D2PAK Tube
DIGITAL AUDIO MOSFET Power Field-Effect Transistor, 18A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 200V, 18A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:200V; On Resistance Rds(on):105mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4.9V; Power Dissipation Pd:100W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:18A; Package / Case:D2-PAK; Power Dissipation Pd:100W; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA