Infineon BTS5215LAUMA1

BTS5215L Series 40 V 90 mOhm Smart High-Side Power Switch - PG-DSO-12-9
$ 2.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS5215LAUMA1.

IHS

Datasheet16 pages18 years ago

iiiC

Inventory History

3 month trend:
+58.53%

CAD Models

Download Infineon BTS5215LAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
BTS5210L Series 40 V 1.8 A Smart High-Side Power Switch - PG-DSO-12-9
STMicroelectronicsVND5160JTR-E
VND5160J Dual Channel High Side 41 V 5 A 160 mOhm Driver SMT - POWERSSO-12
STMicroelectronicsVND5050JTR-E
VND5050J-E Series 36 V 50 mO Dual Channel High Side Driver - PowerSSO-12
STMicroelectronicsVND5T100AJTR-E
Double channel high-side driver with analog current-sense for 24V automotive applications
IC, SMART HIGH SIDE PWR SW, DSO-14; Device Type:High Side; Module Configuration:

Descriptions

Descriptions of Infineon BTS5215LAUMA1 provided by its distributors.

BTS5215L Series 40 V 90 mOhm Smart High-Side Power Switch - PG-DSO-12-9
SMART HIGH-SIDE POWER SWITCH TWO CHANNELS 2 X 90 MILLI OHMS STATUS FEEDBACK Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.4A, MOS, PDSO12
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-12, RoHS
Infineon SCT
Pwr Load Switch, High Side, 16V, Soic-12; Power Load Switch Type:High Side; No. Of Channels:2Channels; Input Voltage:16V; Current Limit:12A; On State Resistance:0.07Ohm; Ic Case/Package:Soic; No. Of Pins:12Pins; Product Range:- Rohs Compliant: Yes |Infineon Technologies BTS5215LAUMA1
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Very low standby current; CMOS Compatible input; Improved electromagnetic compatibility (EMC); Fast demagnetization of inductive loads; Stable behavior at undervoltage; Wide operating voltage range; Logic ground independent from load ground | Benefits: High voltage capability; Benchmark energy robustness | Target Applications: Body & Convenience; Truck & Agricultural Vehicle Solutions (24V)
Supply Voltage Min. V = 5.5 / Supply Voltage Max. V = 40 / Power Load Switch Type = High Side / Input Polarity = Positive / Rated Current A = 4.7 / Limit Current A = 23 / Control Voltage V = 16 / Control Current uA = 300 / Package Type = DSO / Outputs = 2 / Pins = 12 / Mounting Type = SMD / Automotive Qualification Standard = AEC-Q100 / Turn-ON Delay Time us = 250 / Turn-OFF Delay Time us = 270 / Power Dissipation (Pd) W = 3.1 / Packaging = Tape & Reel / MSL = Level-3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS 5215L
  • BTS5215L
  • BTS5215L.
  • SP000301613