Infineon BTS5210LAUMA1

BTS5210L Series 40 V 1.8 A Smart High-Side Power Switch - PG-DSO-12-9
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS5210LAUMA1.

Newark

Datasheet16 pages18 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-11.22%

CAD Models

Download Infineon BTS5210LAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
BTS5215L Series 40 V 90 mOhm Smart High-Side Power Switch - PG-DSO-12-9
STMicroelectronicsVND5160JTR-E
VND5160J Dual Channel High Side 41 V 5 A 160 mOhm Driver SMT - POWERSSO-12
STMicroelectronicsVND5E050JTR-E
VND5E050J-E Series 28 V 50 mOhm Dual Channel High Side Driver - PowerSSO-12
STMicroelectronicsVND5E160AJTR-E
Double channel high side driver with analog current sense for automotive applications
IC, SMART HIGH SIDE PWR SW, DSO-14; Device Type:High Side; Module Configuration:

Descriptions

Descriptions of Infineon BTS5210LAUMA1 provided by its distributors.

BTS5210L Series 40 V 1.8 A Smart High-Side Power Switch - PG-DSO-12-9
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-12, RoHS
Infineon SCT
Power Load Switch Type:High Side; Input Voltage:40V; Current Limit:9A; On State Resistance:0.11ohm; IC Case / Package:SOIC; No. of Pins:12Pins; Thermal Protection:-; On / Enable Input Polarity:-; No. of Outputs:2Outputs RoHS Compliant: Yes
IC, 2 CH HIGH SIDE PWR SW, DSO-12; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:9A; Supply Voltage Min:5V; Supply Voltage Max:40V; Driver Case Style:SOIC; No. of Pins:12; Input Delay:100µs; Output Delay:100µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.11ohm; Supply Voltage Range:5V to 40V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Very low standby current; CMOS Compatible input; Improved electromagnetic compatibility (EMC); Fast demagnetization of inductive loads; Stable behavior at undervoltage; Wide operating voltage range; Logic ground independent from load ground | Benefits: High voltage capability; Benchmark energy robustness | Target Applications: Body & Convenience; Truck & Agricultural Vehicle Solutions (24V)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS 5210L
  • BTS5210L
  • BTS5210LAUMA1.
  • SP000301612