Infineon BSS308PEH6327XTSA1

Power MOSFET, P Channel, 30 V, 2 A, 80 Milliohms, SOT-23, 3 Pins, Surface Mount
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS308PEH6327XTSA1.

IHS

Datasheet9 pages14 years ago

iiiC

Inventory History

3 month trend:
+111%

CAD Models

Download Infineon BSS308PEH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23
onsemiFDN358P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.5A, 125mΩ
Mosfet, P-Ch, 30V, 1.5A, Sot-23 Rohs Compliant: Yes |Infineon Technologies BSS314PEH6327XTSA1
Mosfet, P-Ch, 30V, 1.5A, Sot-23 Rohs Compliant: Yes |Infineon Technologies BSS315PH6327XTSA1
onsemiNDS355AN
Transistor MOSFET Negative Channel 30 Volt 1.7A 3-Pin SuperSOT T/R
onsemiFDN357N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ

Descriptions

Descriptions of Infineon BSS308PEH6327XTSA1 provided by its distributors.

Power MOSFET, P Channel, 30 V, 2 A, 80 Milliohms, SOT-23, 3 Pins, Surface Mount
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs, SOT-23-3, RoHS
Infineon SCT
500mW 20V 2V 5nC@ 10V 1P 30V 80m¦¸@ 10V 2A 376pF@ 15V SOT-23-3 2.9mm*1.3mm*1.1mm
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N- and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 80 / Gate-Source Voltage V = 20 / Fall Time ns = 2.8 / Rise Time ns = 7.7 / Turn-OFF Delay Time ns = 15.3 / Turn-ON Delay Time ns = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS308PE
  • BSS308PE H6327
  • BSS308PEH6327
  • BSS308PEH6327ZT
  • SP000928942