Infineon BSS139H6327XTSA1

Power MOSFET, N Channel, 250 V, 100 mA, 14 Ohm, SOT-23, 3 Pins, Surface Mount
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS139H6327XTSA1.

Newark

Datasheet9 pages19 years ago

IHS

element14 APAC

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-48.58%

CAD Models

Download Infineon BSS139H6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N Channel, 240 V, 110 mA, 14 Ohm, SOT-23, 3 Pins, Surface Mount
onsemiNDS0610
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω
onsemiBSS84
TRANSISTOR, MOSFET, P-CHANNEL, SMALL SIGNAL SWITCH, 50V, 0.13A, SOT23
Diodes Inc.BSS84-7-F
P-Channel 50 V 10 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Diodes Inc.BSS84Q-7-F
P-Channel 50 V 0.13 A 300 mW Automotive Enhancement Mode Mosfet - SOT-23
Diodes Inc.2N7002TA
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Infineon BSS139H6327XTSA1 provided by its distributors.

Power MOSFET, N Channel, 250 V, 100 mA, 14 Ohm, SOT-23, 3 Pins, Surface Mount
Single N-Channel 250 V 14 Ohm 2.3 nC SIPMOS® Small Signal Mosfet - SOT-23
Trans MOSFET N-CH 250V 0.1A Automotive 3-Pin SOT-23 T/R
Transistor, FET, N-channel depletion, 250V, 0.1A, SOT23, SMD
250V 100mA 360mW 14´Î@10V100uA 1V@56Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
360mW 20V 2.3nC@ 5V 1N 250V 14¦¸@ 10V 60pF@ 25V SOT-23-3 , 2.9mm*1.3mm*1.1mm
Channel Type:N Channel; Drain Source Voltage Vds:250V; Continuous Drain Current Id:100Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.4V; Power Dissipation:360Mw; No. Of Pins:3Pinsrohs Compliant: Yes |Infineon Technologies BSS139H6327XTSA1.
Infineon is one of the few semiconductor manufacturers worldwide to offer depletion MOSFETs.Areas of application include power supply startup power, over-voltage protection, in-rush-current limiter, off-line voltage reference. With one single component it is possible to realize a simple current regulator. All products are suitable for automotive applications. In order to meet special requirements, depletion MOSFETs are available with V GS(th) indicator on the reel.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 100 / Drain-Source Voltage (Vds) V = 250 / ON Resistance (Rds(on)) Ohm = 14 / Gate-Source Voltage V = 20 / Fall Time ns = 182 / Rise Time ns = 5.4 / Turn-OFF Delay Time ns = 29 / Turn-ON Delay Time ns = 5.8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 360

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1056525
  • BSS 139
  • BSS139
  • BSS139 H6327
  • BSS139H6327
  • BSS139H6327XT
  • BSS139H6327XTSA1.
  • SP000702610