Infineon BSS131H6327XTSA1

Power MOSFET, N Channel, 240 V, 110 mA, 14 Ohm, SOT-23, 3 Pins, Surface Mount
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS131H6327XTSA1.

Newark

Datasheet9 pages14 years ago

element14

iiiC

Farnell

Inventory History

3 month trend:
+51.14%

CAD Models

Download Infineon BSS131H6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiNDS0610
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω
onsemiBSS84
TRANSISTOR, MOSFET, P-CHANNEL, SMALL SIGNAL SWITCH, 50V, 0.13A, SOT23
Power MOSFET, N Channel, 250 V, 100 mA, 14 Ohm, SOT-23, 3 Pins, Surface Mount
Diodes Inc.BSS84-7-F
P-Channel 50 V 10 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Diodes Inc.BSS84Q-7-F
P-Channel 50 V 0.13 A 300 mW Automotive Enhancement Mode Mosfet - SOT-23
Diodes Inc.2N7002TA
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Infineon BSS131H6327XTSA1 provided by its distributors.

Power MOSFET, N Channel, 240 V, 110 mA, 14 Ohm, SOT-23, 3 Pins, Surface Mount
Single N-Channel 240 V 14 Ohm 2.1 nC SIPMOS® Small Signal Mosfet - SOT-23
Trans MOSFET N-CH 240V 0.11A Automotive 3-Pin SOT-23
240V 110mA 360mW 14´Î@10V100mA 1.8V@56Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
SIPMOS SMALL-SIGNAL-TRANSISTOR Small Signal Field-Effect Transistor, 0.11A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Channel Type:N Channel; Drain Source Voltage Vds:240V; Continuous Drain Current Id:110Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.4V; Power Dissipation:360Mw; No. Of Pins:3Pinsrohs Compliant: Yes |Infineon Technologies BSS131H6327XTSA1.
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 11 / Drain-Source Voltage (Vds) V = 240 / ON Resistance (Rds(on)) Ohm = 14 / Gate-Source Voltage V = 20 / Fall Time ns = 64.5 / Rise Time ns = 3.1 / Turn-OFF Delay Time ns = 13.7 / Turn-ON Delay Time ns = 3.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 360

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1056524
  • BSS 131
  • BSS-131
  • BSS131
  • BSS131 H6327
  • BSS131 H6327 XTSA1
  • BSS131,H6327
  • BSS131-H6327
  • BSS131H6327
  • BSS131H6327XT
  • BSS131H6327XTSA1.
  • SP000702620