Infineon BSP300H6327XUSA1

Single N-Channel 800 V 20 Ohm SIPMOSĀ® Power Mosfet - SOT-223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP300H6327XUSA1.

Newark

Datasheet9 pages18 years ago

IHS

iiiC

CAD Models

Download Infineon BSP300H6327XUSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2024-03-31

Related Parts

Power MOSFET, N-Channel, QFETĀ®, 800 V, 0.2 A, 20 Ω, SOT-223
InfineonSPN02N60C3
Trans MOSFET N-CH 600V 0.4A 4-Pin(3+Tab) SOT-223
Single N-Channel 600 V 45 Ohm 4.5 nC SIPMOSĀ® Power Mosfet - SOT-223
Trans MOSFET N-CH 600V 0.12A Automotive 4-Pin(3+Tab) SOT-223 T/R
Power MOSFET, N-Channel, QFETĀ®, 600 V, 0.2 A, 11.5 Ω, SOT-223
STMicroelectronicsSTN1NK80Z
STN1NK80Z N-CHANNEL MOSFET TRANSISTOR, 0.25 A, 800 V, 3 + TAB-PIN SOT-223

Descriptions

Descriptions of Infineon BSP300H6327XUSA1 provided by its distributors.

Single N-Channel 800 V 20 Ohm SIPMOSĀ® Power Mosfet - SOT-223
Trans MOSFET N-CH 800V 0.19A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
Transistor Polarity:n Channel; Drain Source Voltage Vds:800V; Continuous Drain Current Id:190Ma; On Resistance Rds(On):15Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V Rohs Compliant: Yes
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP 300
  • BSP300
  • BSP300 H6327
  • BSP300H6327
  • BSP300H6327XUSA1.
  • SP001058720