Infineon SPN02N60C3

Trans MOSFET N-CH 600V 0.4A 4-Pin(3+Tab) SOT-223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPN02N60C3.

IHS

Datasheet11 pages21 years ago

Farnell

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-06-30
LTD Date2010-12-31

Related Parts

Single P-Channel 100 V 1.8 Ohm 5.1 nC SIPMOS® Small Signal Mosfet - SOT-223
Trans MOSFET N-CH 240V 0.35A Automotive 4-Pin(3+Tab) SOT-223
Single N-Channel 600 V 45 Ohm 4.5 nC SIPMOS® Power Mosfet - SOT-223
IRFL9110TRPBF P-CHANNEL MOSFET TRANSISTOR, 0.69 A, 100 V, 3 + TAB-PIN SOT-223
IRFL9110PBF P-CHANNEL MOSFET TRANSISTOR, 1.1 A, 100 V, 3 + TAB-PIN SOT-223
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223

Descriptions

Descriptions of Infineon SPN02N60C3 provided by its distributors.

Trans MOSFET N-CH 600V 0.4A 4-Pin(3+Tab) SOT-223
400 mA 600 V N-CHANNEL Si SMALL SIGNAL MOSFET
MOSFET N-CH 650V 400MA SOT223-4
Power Field-Effect Transistor, 0.4A I(D), 600V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
MOSFET, N, SOT-223; Transistor Type:Power MOSFET; Transistor Polarity:N; Voltage, Vds Typ:650V; Current, Id Cont:0.4A; On State Resistance:2.5ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:SOT-223; ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA