onsemi FQT1N60CTF-WS

Power Mosfet, N-channel, Qfet®, 600 V, 0.2 A, 11.5 Ω, SOT-223
$ 0.414
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQT1N60CTF-WS.

onsemi

Datasheet8 pages5 years ago
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Newark

Upverter

JRH Electronics

Inventory History

3 month trend:
-45.61%

CAD Models

Download onsemi FQT1N60CTF-WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-20
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTN1HNK60
STN1HNK60 N-CHANNEL MOSFET TRANSISTOR, 0.4 A, 600 V, 3 + TAB-PIN SOT-223
STMicroelectronicsSTN3N45K3
STMicroelectronics N-Channel MOSFET MDmesh K3, SuperMESH3, Vds=450V 600mA SOT-223 SMD 3-Pin
STMicroelectronicsSTN1NK60Z
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH Power MOSFET in SOT-223 package
Trans MOSFET N-CH 600V 0.12A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single N-Channel 600 V 45 Ohm 4.5 nC SIPMOS® Power Mosfet - SOT-223
InfineonBSP125 L6327
MOSFET, N-CH, 600V, 120MA, SOT-223; Transistor Polarity:N Channel; Continuous Dr

Descriptions

Descriptions of onsemi FQT1N60CTF-WS provided by its distributors.

Power MOSFET, N-Channel, QFET®, 600 V, 0.2 A, 11.5 Ω, SOT-223
N-Channel QFET® MOSFET 600V, 0.2A, 11.5Ω, SOT-223 4L, 16000-TAPE REEL
Trans MOSFET N-CH 600V 0.2A 4-Pin(3+Tab) SOT-223 T/R
MOSFET, N-CH, 600V, 0.2A, SOT-223-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 9.3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 2.1W; Transistor Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQT1N60CTFWS
  • FQT1N60CTF_WS