STMicroelectronics STN1NK80Z

STN1NK80Z N-channel Mosfet Transistor, 0.25 A, 800 V, 3 + Tab-pin SOT-223
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN1NK80Z.

STMicroelectronics

Datasheet15 pages15 years ago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+7.67%

CAD Models

Download STMicroelectronics STN1NK80Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTN1NK60Z
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH Power MOSFET in SOT-223 package
Power MOSFET, N-Channel, QFET®, 600 V, 0.2 A, 11.5 Ω, SOT-223
Power MOSFET, N-Channel, QFET®, 800 V, 0.2 A, 20 Ω, SOT-223
STMicroelectronicsSTN1HNK60
STN1HNK60 N-CHANNEL MOSFET TRANSISTOR, 0.4 A, 600 V, 3 + TAB-PIN SOT-223
InfineonBSP125 L6327
MOSFET, N-CH, 600V, 120MA, SOT-223; Transistor Polarity:N Channel; Continuous Dr
Trans MOSFET N-CH 600V 0.12A Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of STMicroelectronics STN1NK80Z provided by its distributors.

STN1NK80Z N-CHANNEL MOSFET TRANSISTOR, 0.25 A, 800 V, 3 + TAB-PIN SOT-223
MOSFET N-CH 800V 0.25A SOT223 / Trans MOSFET N-CH 800V 0.25A 4-Pin(3+Tab) SOT-223 T/R
Power MOSFET, N Channel, 800 V, 250 mA, 16 Ohm, SOT-223, 3 Pins, Surface Mount
N-channel 800 V, 13 Ohm typ., 0.25 A SuperMESH Zener protected Power MOSFET in a SOT-223 package
STMicroelectronics NMOS MDmesh, SuperMESH, Vds=800 V, 250 mA, SOT-223, , 3
MOSFET, N CH, 800V, 0.25A, SOT223; Transistor Polarity:N Channel; Continuous Drain Current Id:250mA; Drain Source Voltage Vds:800V; On Resistance Rds(on):13ohm; Rds(on) Test Voltage Vgs:30V; Threshold Voltage Vgs:3.75V;
Mosfet, N Channel, 800V, 0.25A, Sot223; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:500Ma; Tensión Drenaje-Fuente Vds:800V; Resistencia De Activación Rds(On):13Ohm; Tensión Vgs De Medición Rds(On):30V |Stmicroelectronics STN1NK80Z
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1 / Drain-Source Voltage (Vds) V = 800 / ON Resistance (Rds(on)) Ohm = 16 / Gate-Source Voltage V = 30 / Fall Time ns = 28 / Rise Time ns = 23 / Turn-OFF Delay Time ns = 18 / Turn-ON Delay Time ns = 7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics