
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | BSP149H6906XTSA1 | 4,769 | 1 | |||||||||
| Rochester Electronics | BSP149H6906XTSA1 | 52,530 | 18h | |||||||||
| Flip Electronics | BSP149H6906XTSA1 | 10,000 | >1wk | |||||||||
| Farnell | BSP149H6906XTSA1 | 0 | 10K | Cut Tape | 17h | |||||||
| Mouser | 726-BSP149H6906 | 376 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Infineon BSP149H6906XTSA1.
Download Infineon BSP149H6906XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon BSP149H6906XTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BSP149H6906XTSA1.