Infineon BSP149L6327

Trans MOSFET N-CH 200V 0.66A 4-Pin(3+Tab) SOT-223 T/R
$ 0.366
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP149L6327.

IHS

Datasheet9 pages14 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-21.56%

CAD Models

Download Infineon BSP149L6327 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-05-15
LTD Date2013-11-15

Related Parts

Power MOSFET, N Channel, 200 V, 660 mA, 1.8 Ohm, SOT-223, 4 Pins, Surface Mount
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223
MOSFET, N-CH, 250V, 0.79A, SOT-223; Available until stocks are exhausted Alternative available
STMicroelectronicsSTN4NF20L
N-channel 200 V, 1.1 Ohm typ., 1 A STripFET(TM) II Power MOSFET in SOT-223 package
Diodes Inc.ZVN2120GTA
MOSFET N-Ch 200V 320mA 10Ω@250mA,10V 85pF@25V SOT-223-3 SMD 6.7mm × 3.7mm × 1.65mm
Single N-Channel 240 V 6 Ohm 3.8 nC SIPMOS® Power Mosfet - SOT-223

Descriptions

Descriptions of Infineon BSP149L6327 provided by its distributors.

Trans MOSFET N-CH 200V 0.66A 4-Pin(3+Tab) SOT-223 T/R
SIPMOS SMALL-SIGNAL-TRANSISTOR Power Field-Effect Transistor, 0.66A I(D), 200V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.8W 20V 1V 11nC@ 5V 1individualNChannel 200V 1.8Ω@ 10V 660mA 326pF@ 25V SOT SMD mount,Through hole mounting 6.5mm*3.5mm*1.6mm
MOSFET, N, REEL 1K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:0.48A; Resistance, Rds On:1.8ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:-1.4V; Case Style:SOT-223; ;RoHS Compliant: Yes
MOSFET, N, REEL 1K; Transistor Polarity:N Channel; Continuous Drain Current Id:480mA; Drain Source Voltage Vds:200V; On Resistance Rds(on):1.8ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:-1.4V; Power Dissipation Pd:1.8W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; Current Id Max:660mA; Current Temperature:25°C; External Depth:7.3mm; External Length / Height:1.7mm; External Width:6.7mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Ptot Max:1.8W; Pulse Current Idm:1.44A; Reel Quantity:1000; SMD Marking:BSP149; Tape Width:12mm; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:700mV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP149 L6327
  • BSP149-L6327