onsemi FQT4N20LTF

Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223
$ 0.292
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQT4N20LTF.

Farnell

Datasheet8 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-89.19%

CAD Models

Download onsemi FQT4N20LTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-04
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsSTN4NF20L
N-channel 200 V, 1.1 Ohm typ., 1 A STripFET(TM) II Power MOSFET in SOT-223 package
IRFL210TRPBF N-CHANNEL MOSFET TRANSISTOR, 0.96 A, 200 V, 3 + TAB-PIN SOT-223
STMicroelectronicsSTN1NF20
N-channel 200 V, 1.1 Ohm, 1 A STripFET(TM) II Power MOSFET in SOT-223 package
Trans MOSFET N-CH 200V 0.66A Automotive 4-Pin(3+Tab) SOT-223 T/R
InfineonBSP149L6327
Trans MOSFET N-CH 200V 0.66A 4-Pin(3+Tab) SOT-223 T/R
onsemiFDT86244
FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3

Descriptions

Descriptions of onsemi FQT4N20LTF provided by its distributors.

Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223
TRANSISTOR, N-CHANNEL, QFET MOSFET, 200V, 0.85A, 140 OHM AT VGS 10V, SOT-223
onsemi N-Channel MOSFET QFET Series, Vds=200V, 850mA, SOT-223, SMD, 3-Pin
N-Channel 200 V 1.35 Ohm 5.2 nC Logic Mosfet - SOT-223
MOSFET, N CH, 200V, 0.85A, SOT-223-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 850mA; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 1.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 2.2W; Transistor Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQT4N20LTF.