onsemi FQT4N25TF

Power Mosfet, N-channel, Qfet®, 250 V, 0.83 A, 1.75 Ω, SOT-223
$ 0.74
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQT4N25TF.

element14 APAC

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQT4N25TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-04
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

IRFL210TRPBF N-CHANNEL MOSFET TRANSISTOR, 0.96 A, 200 V, 3 + TAB-PIN SOT-223
MOSFET Operating temperature: -55...150 °C Housing type: SOT-223 Polarity: N Power dissipation: 2 W
onsemiFQT2P25TF
TRANSISTOR, P-CHANNEL, QFET MOSFET, -250V, -0.55A, 4.0 OHM, SOT-223
onsemiFQT3P20TF
Power MOSFET, P-Channel, QFET®, -200 V, -0.67 A, 2.7 Ω, SOT-223
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223
STMicroelectronicsSTN4NF20L
N-channel 200 V, 1.1 Ohm typ., 1 A STripFET(TM) II Power MOSFET in SOT-223 package

Descriptions

Descriptions of onsemi FQT4N25TF provided by its distributors.

Power MOSFET, N-Channel, QFET®, 250 V, 0.83 A, 1.75 Ω, SOT-223
Trans MOSFET N-CH 250V 0.83A 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 250V 0.83A SOT-223
N-Channel 250 V 1.75 Ohm Surface Mount Mosfet - SOT-223
MOSFET, N-CH, 250V, 0.83A, SOT-223-3; Transistor Polarity:N Channel; Continuous Drain Current Id:830mA; Source Voltage Vds:250V; On Resistance
MOSFET, N-CH, 250V, 0.83A, SOT-223-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 830mA; Drain Source Voltage Vds: 250V; On Resistance Rds(on): 1.38ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation Pd: 2.5W; Transistor Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQT4N25TF.