Infineon BSL214N L6327

MOSFET, N-CH, DUA, L 20V, 1.5A, 6TSOP; Transistor Polarity: Dual N Channel; Contin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSL214N L6327.

IHS

Datasheet9 pages15 years ago

CAD Models

Download Infineon BSL214N L6327 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
Stock
236,660
445,836
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
TSOP
SOT-23-6
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
1.5 A
1.5 A
Threshold Voltage
950 mV
-
Rds On Max
140 mΩ
140 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
500 mW
500 mW
Input Capacitance
143 pF
143 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 1.5 A, 1.5 A, 0.108 ohm
Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6
InfineonBSL215PL6327
P-CHANNEL MOSFET / Mosfet Array 2 P-Channel (Dual) 20V 1.5A 500mW Surface Mount PG-TSOP6-6
InfineonBSL207NL6327
Trans Mosfet N-ch 20V 2.1A 6-PIN TSOP T/r
Trans MOSFET N/P-CH 20V 3.5A/1.9A 6-Pin TSOP T/R / MOSFET N/P-CH 20V 3.9A 6TSOP
Power MOSFET 20V 2A 65 mOhm Single P-Channel TSOP-6

Descriptions

Descriptions of Infineon BSL214N L6327 provided by its distributors.

MOSFET, N-CH, DUA,L 20V, 1.5A, 6TSOP; Transistor Polarity:Dual N Channel; Contin
Transistor MOSFET Array Dual N-CH 20V 1.5A 6-Pin TSOP T/R
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSOP-6
MOSFET, N-CH, DUA,L 20V, 1.5A, 6TSOP; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.108ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:950mV; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TSOP; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSL214N-L6327
  • BSL214NL6327