Infineon BSL215CH6327XTSA1

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 1.5 A, 1.5 A, 0.108 ohm
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSL215CH6327XTSA1.

IHS

Datasheet13 pages12 years ago

Upverter

iiiC

Inventory History

3 month trend:
+2.18%

CAD Models

Download Infineon BSL215CH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2013-12-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MOSFET, N-CH, DUA,L 20V, 1.5A, 6TSOP; Transistor Polarity:Dual N Channel; Contin
Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6
Power MOSFET 20V 2.5A 145 mOhm Dual P-Channel TSOP6
InfineonBSL215PL6327
P-CHANNEL MOSFET / Mosfet Array 2 P-Channel (Dual) 20V 1.5A 500mW Surface Mount PG-TSOP6-6
Dual N-Channel 20 V 0.125 Ohms Surface Mount Power Mosfet - TSOP-6
Trans MOSFET N/P-CH 20V 3.5A/1.9A 6-Pin TSOP T/R / MOSFET N/P-CH 20V 3.9A 6TSOP

Descriptions

Descriptions of Infineon BSL215CH6327XTSA1 provided by its distributors.

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 1.5 A, 1.5 A, 0.108 ohm
Trans MOSFET P/N-CH -20V/20V -1.5A/1.5A 6-Pin TSOP T/R
Avnet Japan
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, AEC-Q101, COMPLEMENT N&P, TSOP-6; Transistor Polarity:N and P Complement; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.108ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold V
500W 12V 1.2V@ N Channel|600mV@ P Channel 0.73nC@ 4.5V @ NChannel,3nC@ 5V @ PChannel 1N,1P 20V 140m¦¸@ 4.5V @ N Channel,150m¦¸@ 4.5V @ P Channel 110pF@ 10V @ N Channel,270pF@ 10V @ P Channel SOP , 2.9mm*160cm*1.1mm
Complementary power MOSFETs - an n-channel and a p-channel power MOSFET within the same package - are part of Infineon’s famous low voltage OptiMOS™ families, the market leader in high efficiency solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).
Channel Type:Complementary N And P Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:20V; Continuous Drain Current Id N Channel:1.5A; Continuous Drain Current Id P Channel:1.5A; No. Of Pins:6Pins Rohs Compliant: Yes |Infineon Technologies BSL215CH6327XTSA1.
Transistor Polarity = N-Channel / Transistor Polarity = P-Channel / Configuration = Dual / Continuous Drain Current (Id) A = 1.5 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 280 / Gate-Source Voltage V = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TSOP / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSL215C
  • BSL215C H6327
  • BSL215C,H6327
  • BSL215CH6327
  • BSL215CH6327XTSA1.
  • SP001101000