onsemi NTGS3443BT1G

Power MOSFET 20V 2A 65 mOhm Single P-Channel TSOP-6
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTGS3443BT1G.

IHS

Datasheet7 pages7 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTGS3443BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-29
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2009-09-30
LTD Date2010-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Dual N-Channel 20 V 70 mO 3.8 nC Surface Mount Power Mosfet - TSOP-6
InfineonBSL207NL6327
Trans Mosfet N-ch 20V 2.1A 6-PIN TSOP T/r
MOSFET, P-CH, 20V, 4.7A, 6TSOP; Transistor Polarity:P Channel; Continuous Drain
Transistor MOSFET Array Dual N-CH 20V 2.3A 6-Pin TSOP T/R
Power MOSFET 20V 2.35A 90 mOhm Single P-Channel TSOP-6
Transistor: N-MOSFET; unipolar; 20V; 7.9A; 0.028ohm; 2.7W; -55+150 deg.C; SMD; TSOP6

Descriptions

Descriptions of onsemi NTGS3443BT1G provided by its distributors.

Power MOSFET 20V 2A 65 mOhm Single P-Channel TSOP-6
Trans MOSFET P-CH 20V 3.7A 6-Pin TSOP T/R
2700 mA 20 V P-CHANNEL Si SMALL SIGNAL MOSFET
700mW(Ta) 12V 1.4V@ 250µA 11nC@ 4.5 V 1individualPChannel 20V 60mΩ@ 3.7A,4.5V 3.7A 819pF@10V TSOP-6 SMD mount 3mm*1.5mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd