Vishay SI1401EDH-T1-GE3

Single P-Channel 12 V 34 mOhm 36 nC Surface Mount Mosfet - SOT-363 (SC-70)
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1401EDH-T1-GE3.

Farnell

Datasheet12 pages10 years ago
Datasheet12 pages13 years ago
Datasheet12 pages12 years ago
Datasheet12 pages11 years ago

element14 APAC

Future Electronics

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-41.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SI1422DH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 4 A, 12 V, 6-PIN SOT-363
SI1922EDH-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 1.3 A, 20 V, 6-PIN SOT-363
Single P-Channel 20 V 0.08 Ohms Surface Mount Power Mosfet - SOT-363
Mosfet, N-Ch, 20V, 0.95A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD235NH6327XTSA1
Mosfet, N-Ch, 20V, 0.88A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD840NH6327XTSA1
Rochester ElectronicsBSD214SNL6327
Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 6-Pin SOT-363 T/R

Descriptions

Descriptions of Vishay SI1401EDH-T1-GE3 provided by its distributors.

Single P-Channel 12 V 34 mOhm 36 nC Surface Mount Mosfet - SOT-363 (SC-70)
Trans MOSFET P-CH 12V 4A 6-Pin SC-70 T/R
Small Signal Field-Effect Transistor, 4A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Vishay PMOS TrenchFET, Vds=12 V, 4 A, SOT-363, , 6
MOSFET, P CH, -12V, -4A, SOT-363; Transistor Polarity:P Channel; Continuous Drain Current Id:-4A; Drain Source Voltage Vds:-12V; On Resistance Rds(on):0.072ohm; Rds(on) Test Voltage Vgs:-1.5V; Power Dissipation Pd:2.8W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-363; No. of Pins:6; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric