Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NVJD5121NT1G

Dual N−Channel Power MOSFET with ESD Protection 60V, 295mA, 1.6Ω
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVJD5121NT1G.

Upverter

Datasheet8 pages4 years ago

IHS

Electro Sonic

onsemi

Newark

Inventory History

3 month trend:
-15.04%

CAD Models

Download onsemi NVJD5121NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Mosfet, Dual N Ch, 60V, 0.3A, Sot-363-6; |Infineon Technologies 2N7002DWH6327XTSA1
Trans MOSFET P-CH 30V 1.5A Automotive 6-Pin SOT-363 T/R
InfineonBSD223PL6327
390 mA 20 V 2 CHANNEL P-CHANNEL Si SMALL SIGNAL MOSFET
Rochester ElectronicsBSD214SNL6327
Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 6-Pin SOT-363 T/R
Mosfet, Dual N Ch, 20V, 0.95A, Sot-363-6; |Infineon Technologies BSD235NH6327XTSA1
Mosfet, Dual N Ch, 20V, 0.88A, Sot-363-6; |Infineon Technologies BSD840NH6327XTSA1

Descriptions

Descriptions of onsemi NVJD5121NT1G provided by its distributors.

Dual N−Channel Power MOSFET with ESD Protection 60V, 295mA, 1.6Ω
MOSFET 2N-CH 60V 0.295A SC88 / Mosfet Array 60V 295mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Transistor MOSFET Array Dual N-CH 60V 300mA 6-Pin SC-88 T/R
Avnet Japan
2W 20V 2.35V@ 25uA 10nC@ 4.5V 2individualNChannel 30V 16.4mΩ@ 9.1A,10V 9.1A;11A 850pF@15V SC-88 SMD mount 2mm*1.25mm*1.1mm
MOSFET, AUTO, DUAL N-CH, 60V, SOT-363; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 295mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipation Pd: 250mW; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd