Infineon BSD214SNH6327XTSA1

Mosfet, N-Ch, 20V, 1.5A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD214SNH6327XTSA1
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSD214SNH6327XTSA1.

IHS

Datasheet9 pages13 years ago

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-0.77%

CAD Models

Download Infineon BSD214SNH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.056
$ 0.056
Stock
407,349
212,397
212,397
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
1.5 A
1.5 A
1.5 A
Threshold Voltage
-
-
-
Rds On Max
140 mΩ
140 mΩ
140 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
12 V
Power Dissipation
500 mW
500 mW
500 mW
Input Capacitance
107 pF
143 pF
143 pF

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Si1403CDL Series 20 V 140 mOhm Surface Mount P-Channel MOSFET - SC-70-6
Trans MOSFET N-CH 20V 1.4A Automotive AEC-Q101 6-Pin SOT-363 T/R
1400 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET
Diodes Inc.DMP2200UDW-7
Dual Mosfet, P-Ch, 20V, 0.9A, Sot-363 Rohs Compliant: Yes |Diodes Inc. DMP2200UDW-7
MOSFET Devices; INFINEON; BSD314SPEH6327XTSA1; -30 V; -1.5 A; 20 V; 500 mW
Diodes Inc.DMG1016UDW-7
Trans MOSFET N/P-CH 20V 1.066A/0.845A Automotive 6-Pin SOT-363 T/R

Descriptions

Descriptions of Infineon BSD214SNH6327XTSA1 provided by its distributors.

Mosfet, N-Ch, 20V, 1.5A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD214SNH6327XTSA1
Trans MOSFET N-CH 20V 1.5A Automotive 6-Pin SOT-363 T/R
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED Lighting, ADAS, body control units, SMPS and Motor Control.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSD214SN
  • SP000917656