Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP2200UDW-7

Transistor MOSFET Array Dual P-CH 20V 0.9A 6-Pin SOT-363 T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2200UDW-7.

IHS

Datasheet6 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-61.12%

CAD Models

Download Diodes Inc. DMP2200UDW-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Trans MOSFET N-CH 20V 1.4A Automotive AEC-Q101 6-Pin SOT-363 T/R
1400 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal MOSFET 8V 775mA 300 mOhm Dual P-Channel SC−88/SC70−6/SOT−363 with ESD Protection
Small Signal MOSFET 8V 775mA 300 mOhm Dual P-Channel SC−88/SC70−6/SOT−363 with ESD Protection
Small Signal MOSFET 8V 775mA 300 mOhm Dual P-Channel SC−88/SC70−6/SOT−363 with ESD Protection
Diodes Inc.DMG1016UDW-7
Trans MOSFET N/P-CH 20V 1.066A/0.845A Automotive 6-Pin SOT-363 T/R

Descriptions

Descriptions of Diodes Inc. DMP2200UDW-7 provided by its distributors.

Transistor MOSFET Array Dual P-CH 20V 0.9A 6-Pin SOT-363 T/R
Avnet Japan
Single P-Channel 20 V 1000 mOhm 2.1 nC 0.6 mW Silicon SMT Mosfet - SOT-363
Dual MOSFET, P Channel, 20 V, 20 V, 900 mA, 900 mA, 0.18 ohm
Dual P-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 8±V VGS
Diodes Inc SCT
Power Field-Effect Transistor, 0.9A I(D), 20V, 0.26ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, P沟道, 20V, 0.9A, SOT-363;
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TVSOP T/R
600mW 8V 1.2V@ 250µA 2.1nC@ 4.5V 2individualPChannel 20V 260mΩ@ 880mA,4.5V 900mA 184pF@10V SOT-363 SMD mount 2.15mm*1.3mm*1mm
P+P-CH -20V -0,9A 260mOhm@4,5V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2200UDW7