Infineon BSC900N20NS3GATMA1

62.5W 20V 9NC@ 10V 1N 200V 90M¦¸@ 10V 690PF@ 100V TDSON-8, TSDSON-8 , 5.9MM*5.15MM*1.27MM
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC900N20NS3GATMA1.

IHS

Datasheet9 pages15 years ago

Inventory History

3 month trend:
-19.81%

CAD Models

Download Infineon BSC900N20NS3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N Channel, 200 V, 15.2 A, 0.077 ohm, TSDSON, Surface Mount
MOSFET, 200V, 15A, 100 MOHM, 26 NC QG, MED CAN
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
STMicroelectronicsSTD25NF20
Automotive-grade N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
N-Channel Power MOSFET, Logic Level, UniFETTM, 200 V, 16 A, 125 mΩ, DPAK
N-Channel PowerTrench® MOSFET, 150 V, 18 A, 77 mΩ

Descriptions

Descriptions of Infineon BSC900N20NS3GATMA1 provided by its distributors.

62.5W 20V 9nC@ 10V 1N 200V 90m¦¸@ 10V 690pF@ 100V TDSON-8,TSDSON-8 , 5.9mm*5.15mm*1.27mm
MOSFET, N CH, 200V, 15.2A, TDSON-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 15.2A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.077ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 62.5W; Transistor Case Style: TDSON; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Infineon's 200 V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48 V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC900N20NS3 G
  • BSC900N20NS3G
  • SP000781780