STMicroelectronics STD25NF20

Automotive-grade N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD25NF20.

STMicroelectronics SCT

Datasheet16 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-78.25%

CAD Models

Download STMicroelectronics STD25NF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD20NF20
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
N-Channel Power MOSFET, Logic Level, UniFETTM, 200 V, 16 A, 125 mΩ, DPAK
STMicroelectronicsSTD18NF25
N-Channel 250 V 0.165 Ohm Surface Mount STripFet II Power MosFet - TO-252-3
STMicroelectronicsSTD17NF25
N-channel 250 V, 0.14 Ohm, 17 A, DPAK STripFET(TM) II Power MOSFET
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 200 V, 15 A, 140 mΩ, DPAK

Descriptions

Descriptions of STMicroelectronics STD25NF20 provided by its distributors.

Automotive-grade N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
Trans MOSFET N-CH 200V 18A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 200V 18A DPAK
STMicroelectronics N-Channel MOSFET STripFET, Vds=200V 18A DPAK (TO-252) SMD 3-Pin
STD25NF20 N-CHANNEL MOSFET TRANSISTOR, 18 A, 200 V, 3-PIN DPAK
Single N-Channel 200 V 110 W 39 nC Silicon Surface Mount Mosfet - TO-252-3
Power Field-Effect Transistor, 18A I(D), 200V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, AEC-Q101, N-CH, 200V, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 18A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 110W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: STripFET Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics