onsemi FDD5353

N-Channel 60 V 12.3 mOhm Surface Mount PowerTrench Mosfet TO-252-3
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD5353.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

element14 APAC

onsemi

Inventory History

3 month trend:
+81.29%

CAD Models

Download onsemi FDD5353 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-04-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMTD3055VL
N-Channel 60 V 180 mOhm SMT Enhancement Mode Field Effect Transistor-TO-252-3
STMicroelectronicsSTD12NF06T4
N-Channel 60V - 0.08Ohm - 12A - DPAK StripFET(TM) II POWER MOSFET
Trans MOSFET N-CH 60V 50A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD12NF06L
N-channel 60 V, 0.08 Ohm typ., 12 A STripFET(TM) II Power MOSFET in a DPAK package
onsemiFDD5670
N-Channel PowerTrench® MOSFET, 60V, 52A, 15mΩ
3kW 20V 2.8V(Typ) 27nC@10V 1 N-Ch 60V 5.3mΩ@10V 2nF@30V TO-252 SMD 6.5mm × 622cm × 2.51mm

Descriptions

Descriptions of onsemi FDD5353 provided by its distributors.

N-Channel 60 V 12.3 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Power Trench® MOSFET, N-Channel, 60V, 50A, 12.3mΩ
onsemi N-Ch MOSFET PowerTrench, Vds=60V Id=11.5A DPAK(TO-252), SMD, 3-Pin
Power Field-Effect Transistor, 11.5A I(D), 60V, 0.0123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 60V, 50A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0101ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Power Dissipation Pd:69W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD5353.