onsemi FDMS86320

PT7 80V/20V Nch Powertrench Mosfet - 8LD, Pqfn, Jedec MO-240 Aa, 5.0X6.0MM
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86320.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-12-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MOSFET N CH 60V 13.5A 8PQFN / Trans MOSFET N-CH Si 60V 13.5A 8-Pin PQFN EP T/R
TRANSISTOR, MOSFET, N-CHANNEL NORMAL LEVEL, 80V, 11A, 12.3 MOHM, TDSON8
onsemiFDS86140
Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
onsemiFDS5672
In a Pack of 5, N-Channel MOSFET, 12 A, 60 V, 8-Pin SOIC ON Semiconductor FDS5672
MOSFET, N-CH, 60V, 50A, 8TDSON; Transistor Polarity:N Channel; Continuous Drain
InfineonIRF7855TRPBF
Single N-Channel 60V 9.4 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMS86320 provided by its distributors.

PT7 80V/20V NCH POWERTRENCH MOSFET - 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
N-Channel PowerTrench® MOSFET 80V, 44A, 11.7mΩ
N-Channel 80 V 11.7 mO 41 nC SMT PowerTrench® Mosfet - POWER 56
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(on), fast switching speed, and body diode reverse-recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd