Infineon BSC080N03MSGATMA1

Trans Mosfet N-ch 30V 13A 8-PIN Tdson T/r
$ 0.372
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC080N03MSGATMA1.

IHS

Datasheet10 pages13 years ago

_legacy Avnet

element14 APAC

iiiC

Inventory History

3 month trend:
-0.67%

CAD Models

Download Infineon BSC080N03MSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

Transistor MOSFET N-CH 30V 50A 8-Pin TDSON T/R
onsemiFDMS7680
FDMS7680 Series 30 V 6.9 mOhm N-Channel PowerTrench Mosfet - POWER-56
Diodes Inc.DMN3007LSS-13
Trans MOSFET N-CH 30V 16A Automotive 8-Pin SOP T/R
Infineon Technologies N channel OptiMOS3 power MOSFET, 30 V, 13 A, TDSON-8, BSC886N03LSGATMA1
MOSFET, Power;P-Ch;VDSS 30V;RDS(ON) 5.5Milliohms;ID 16A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC

Descriptions

Descriptions of Infineon BSC080N03MSGATMA1 provided by its distributors.

Trans MOSFET N-CH 30V 13A 8-Pin TDSON T/R
13 A 30 V 0.0102 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 13A I(D), 30V, 0.0102ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
OptiMOS™3 M-Series Power-MOSFET
BSC080N03 - 12V-300V N-CHANNEL P
MOSFET, N CH, 53A, 30V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:53A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6.7mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:35W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:53A; Power Dissipation Pd:35W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC080N03MS G
  • BSC080N03MSG
  • SP000311514