Infineon BSC057N03LSGATMA1

Trans Mosfet N-ch 30V 17A 8-PIN Tdson T/r
$ 0.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC057N03LSGATMA1.

Newark

Datasheet10 pages13 years ago

_legacy Avnet

element14 APAC

iiiC

Inventory History

3 month trend:
-35.24%

CAD Models

Download Infineon BSC057N03LSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
onsemiFDMS0312S
MOSFET, N CH, 30V, 42A, POWER 56; Transistor Polarity:N Channel; Continuous Drai
InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co
InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
onsemiFDMS7672
N-Channel 30 V 5.0 mOhm Surface Mount Power Trench Mosfet - Power 56

Descriptions

Descriptions of Infineon BSC057N03LSGATMA1 provided by its distributors.

Trans MOSFET N-CH 30V 17A 8-Pin TDSON T/R
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:71A; On Resistance Rds(On):0.0048Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V Rohs Compliant: Yes
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)
MOSFET, N CH, 71A, 30V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:71A; Drain Source Voltage Vds:30V; On Resistance Rds(on):4.8mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:45W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:71A; Power Dissipation Pd:45W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC057N03LS G
  • BSC057N03LSG
  • BSC057N03LSGATMA1.
  • SP000275113