onsemi FDMS0312S

MOSFET, N CH, 30V, 42A, POWER 56; Transistor Polarity: N Channel; Continuous Drai
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS0312S.

onsemi

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-19.42%

CAD Models

Download onsemi FDMS0312S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

InfineonIRF8734TRPBF
Single N-Channel 30 V 3.5 mOhm 20 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8734PBF
N-Ch MOSFET 20V 30V 3.5mΩ@21A,10V 21A 30nC@4.5V 3.175nF@15V SOIC-8 SMD 1.5mm H
N-Channel PowerTrench® SyncFET™ 30V, 21A, 4.4mΩ
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co
Si4156DY Series N-Channel 30 V 0.006 Ohm 6 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMS0312S provided by its distributors.

MOSFET, N CH, 30V, 42A, POWER 56; Transistor Polarity:N Channel; Continuous Drai
Trans MOSFET N-CH Si 30V 19A 8-Pin PQFN EP T/R / MOSFET N-CH 30V 19A POWER56
N-Channel 30 V 4.9 mO Surface Mount PowerTrench Mosfet - Power 56
N-CHANNEL POWERTRENCH SYNCFET Power Field-Effect Transistor, 19A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
The FDMS0312S has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd