Infineon BSC026NE2LS5ATMA1

Power MOSFET, N Channel, 25 V, 82 A, 0.0022 ohm, TDSON, Surface Mount
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC026NE2LS5ATMA1.

IHS

Datasheet13 pages0 years ago

Inventory History

3 month trend:
+17.01%

CAD Models

Download Infineon BSC026NE2LS5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPSMN1R7-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsPSMN1R9-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
25V Dual N-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm Lead Free package, PG-TISON-8, RoHS
Nfet U8Fl 25V 94A 3.3Mohm/Reel Rohs Compliant: Yes |Onsemi NTTFS4H05NTAG
Single N−Channel Power MOSFET 25V, 94A, 3.3mΩ
N-channel 25 V, 2.1 mΩ logic level MOSFET in LFPAK33 using NextPowerS3 Technology

Descriptions

Descriptions of Infineon BSC026NE2LS5ATMA1 provided by its distributors.

Power MOSFET, N Channel, 25 V, 82 A, 0.0022 ohm, TDSON, Surface Mount
Transistor MOSFET N-CH 25V 82A 8-Pin TDSON T/R
Avnet Japan
25V 24A 2.5W 2.6mΩ@10V,30A 2V@250uA 1 N-Channel TDSON-8(5.9x5.2) MOSFETs ROHS
Power Field-Effect Transistor, 66A I(D), 25V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon NMOS, Vds=25 V, 82 A, SuperSO8 5 x 6, , 8
With the OptiMOS™ 5 25V and 30V product family, Infineon offers benchmark solutions by enabling highest power density and energy efficiency, both in standby and full operation.
Mosfet, N-Ch, 25V, 82A, Tdson; Channel Type:N Channel; Drain Source Voltage Vds:25V; Continuous Drain Current Id:82A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Infineon Technologies BSC026NE2LS5ATMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC026NE2LS5
  • SP001212432