Nexperia PSMN2R0-25MLDX

N-channel 25 V, 2.1 mΩ logic level MOSFET in LFPAK33 using NextPowerS3 Technology
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSMN2R0-25MLDX.

Farnell

Datasheet13 pages10 years ago

Newark

Inventory History

3 month trend:
-10.70%

CAD Models

Download Nexperia PSMN2R0-25MLDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Ta 78A Tc 78A 64W 42ns
25V Single N-Channel HEXFET Power MOSFET in a PQFN 5 x 6 B package, PG-TDSON-8, RoHS
Power MOSFET, N Channel, 25 V, 82 A, 0.0022 ohm, TDSON, Surface Mount
onsemiFDMS7570S
2.5W(Ta),83W(Tc) 20V 3V@1mA 69nC@ 10V 1N 25V 1.95m¦¸@ 28A,10V 28A,49A 4.515nF@13V QFN 6mm*5mm*1.1mm
Single N-Channel 25 V 5.7 mOhm 15 nC HEXFET® Power Mosfet - TO-252-3
Tube Surface Mount N-Channel Single Mosfet Transistor 9.7A Ta 75A Tc 75A 74.4W 18.4ns

Descriptions

Descriptions of Nexperia PSMN2R0-25MLDX provided by its distributors.

N-channel 25 V, 2.1 mΩ logic level MOSFET in LFPAK33 using NextPowerS3 Technology
74W(Tc) 20V 2.2V@1mA 34.4nC@ 10 V 1N 25V 2.27m¦¸@ 25A,10V 70A 2.49nF@12V LFPAK-33 2.6mm*900¦Ìm
Trans MOSFET N-CH 25V 70A 8-Pin LFPAK EP T/R
PSMN2R0-25MLD Series, 25V 70A Surface Mount Mosfet LFPAK33
N-Channel MOSFET, 25V, 2.0A, SOT-23
Power Field-Effect Transistor, 70A I(D), 25V, 0.00306ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs N-channel Id=70A VDS=25V SOT1210
MOSFET, N-CH, 25V, 70A, SOT-1210-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 70A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.00186ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.65V; Power Dissipation Pd: 74W; Transistor Case Style: SOT-1210; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)