Infineon BFR181WH6327XTSA1

RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN
$ 0.131
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFR181WH6327XTSA1.

IHS

Datasheet6 pages12 years ago
Datasheet6 pages12 years ago

TME

_legacy Avnet

Farnell

Inventory History

3 month trend:
+143%

CAD Models

Download Infineon BFR181WH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsBFU550XRR
RF TRANS NPN 12V 11GHZ SOT143R / RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143R
NXP SemiconductorsBFU910FX
RF Transistor, Transition Freq 90 GHz, 3V, 0.65 dB NF, 2 dBm, SOT343F, SiGe
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC848BMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN
BFS481 Series 20 V 20 mA Low Noise Silicon Bipolar RF Transistor - SOT-363
BFP183 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-343-4
NXP SemiconductorsBFG540/XR,215
Trans RF BJT NPN 15V 0.12A 4-Pin(3+Tab) SOT-143B T/R
NXP SemiconductorsBFU530XRR
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN

Descriptions

Descriptions of Infineon BFR181WH6327XTSA1 provided by its distributors.

RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN
Bipolar - RF Transistor, NPN, 12 V, 8 GHz, 175 mW, 20 mA, SOT-323
BFR181 Series NPN 12V 20mA 8GHz 175mW RF Transistor PG-SOT323
NPN Silicon RF Transistor for low noise, high-gain broadband amplifiers at collector currents from 0.5 mA to 12 mA
NPN 175mW 2V 100¦ÌA 20V 12V 20mA SOT-323 2mm*1.25mm
Trans GP BJT NPN 12V 0.02A 3-Pin SOT-323 T/R
RF Bipolar Transistors RF BIP TRANSISTORS
RF TRANSISTOR, SOT-323; Transistor Type:RF Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:12V; Continuous Collector Current Ic:20mA; ft, Typ:8GHz; Case Style:SOT-323; Power, Dissipation Pd:175mW; Termination;RoHS Compliant: Yes
Transistor Polarity = NPN / Continuous Collector Current (Ic) mA = 20 / Collector-Emitter Voltage (Vceo) V = 12 / DC Current Gain (hFE) = 100 / Collector-Base Voltage (Vcbo) V = 20 / Emitter-Base Voltage (Vebo) V = 2 / Operating Temperature Max. °C = 150 / Transit Frequency GHz = 8 / Power Dissipation (Pd) mW = 175 / Package Type = SC-70 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFR 181W H 6327
  • BFR 181W H6327
  • BFR181W
  • BFR181W H6327
  • BFR181W,H6327
  • BFR181WH6327
  • SP000750418