NXP Semiconductors BFU910FX

RF Transistor, Transition Freq 90 GHz, 3V, 0.65 dB NF, 2 dBm, SOT343F, SiGe
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BFU910FX.

IHS

Datasheet11 pages14 years ago

Inventory History

3 month trend:
-0.95%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-01-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsBFU550XRR
RF TRANS NPN 12V 11GHZ SOT143R / RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143R
NXP SemiconductorsBFU530XRR
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU520XRR
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of NXP Semiconductors BFU910FX provided by its distributors.

RF Transistor, Transition Freq 90 GHz, 3V, 0.65 dB NF, 2 dBm, SOT343F, SiGe
RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, K Band, Silicon Germanium, NPN
Wideband Silicon Germanium RF Transistor NPN 3V 15mA 4-Pin SOT-343F
2V 300mW 10mA 2200@1.5mA1.5V 90GHz NPN -40¡Í~+150¡Í@(Tj) SOT-343F Bipolar Transistors - BJT ROHS
Trans RF BJT NPN 9.5V 0.015A 300mW 4-Pin(3+Tab) DFP T/R
NPN 300mW 1.5V 9.5V 9.5V 15mA DFP-4 750¦Ìm
RF TRANSISTOR, NPN, 2V, 90GHZ, SOT343F
RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT
RF TRANSISTOR, NPN, 2V, 90GHZ, SOT343F; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 2V; Transition Frequency ft: 90GHz; Power Dissipation Pd: 300mW; DC Collector Current: 15mA; DC Current Gain hFE: 1200hFE; RF Transistor Case: SOT-343F; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP