Infineon BFS481H6327XTSA1

BFS481 Series 20 V 20 mA Low Noise Silicon Bipolar RF Transistor - SOT-363
$ 0.271
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFS481H6327XTSA1.

IHS

Datasheet6 pages12 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-6.90%

CAD Models

Download Infineon BFS481H6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsBFU550XRR
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU530XRR
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU520XRR
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Infineon BFS481H6327XTSA1 provided by its distributors.

BFS481 Series 20 V 20 mA Low Noise Silicon Bipolar RF Transistor - SOT-363
Bipolar Transistors (BJT); BFS481H6327XTSA1; INFINEON TECHNOLOGIES; NPN; 6; 12 V; 20 mA
RF Small Signal Bipolar Transistor, 0.02A I(C), 2-Element, L Band, Silicon, NPN
Bipolar - RF Transistor, Dual NPN, 12 V, 8 GHz, 175 mW, 20 mA, SOT-363
2 NPN (Dual) 175mW 2V 100nA 20V 12V 20mA SOT-26 2mm*1.25mm*900¦Ìm
NPN Silicon RF Transistor for low noise, high-gain broadband amplifiers at collector currents from 0.5 mA to 12 mA
RF TRANSISTOR, NPN, 12V, 8GHZ, SOT363
Trans GP BJT NPN 12V 0.02A 6-Pin SOT-363 T/R
Avnet Japan
RF Bipolar Transistors RF BIP TRANSISTOR
RF TRANSISTOR, NPN, 12V, 8GHZ, SOT363; Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 12V; Transition Frequency ft: 8GHz; Power Dissipation Pd: 175mW; DC Collector Current: 20mA; DC Current Gain hFE: 70hFE; RF Transistor Case: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFS 481
  • BFS 481 H6327
  • BFS481
  • BFS481 H6327
  • BFS481-H6327
  • BFS481H6327
  • BFS481H6327 XTSA1
  • SP000750462