
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BCX5610H6327XTSA1 | 0 | 7K | 6d | ||||||||
| Future Electronics | BCX5610H6327XTSA1 | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | BCX5610H6327XTSA1 | 0 | 7K | |||||||||
| Component Stockers USA | BCX5610H6327XTSA1 | 7,395 | >1wk | |||||||||
| Win Source | WS-BCX5610H6327XTSA1 | 20 | 230 | 11h |
Download datasheets and manufacturer documentation for Infineon BCX5610H6327XTSA1.
Download Infineon BCX5610H6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon BCX5610H6327XTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BCX5610H6327XTSA1.