Infineon BCR503E6327HTSA1

BCR503 Series NPN 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3
$ 0.099
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BCR503E6327HTSA1.

Farnell

Datasheet6 pages14 years ago

Upverter

IHS

iiiC

Inventory History

3 month trend:
-0.34%

CAD Models

Download Infineon BCR503E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-08-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2023-09-30
LTD Date2024-09-30

Related Parts

onsemiKST05MTF
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMMBT6428
Bipolar (BJT) Transistor NPN 50V 500mA 700MHz 350mW Surface Mount SOT-23-3
Diodes Inc.MMBTA05-7-F
Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
Diodes Inc.BC817-40Q-13-F
TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
onsemiMMBT3416
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 500mA 350mW 50V
Bipolar (BJT) Single Transistor, NPN, 40 V, 150 mA, 200 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Infineon BCR503E6327HTSA1 provided by its distributors.

BCR503 Series NPN 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3
NPN SILICON DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 500mA Automotive 3-Pin SOT-23 T/R
Transistor Array NPN 2.2K 2.2K SOT23
Digital Trans, 50V, 2.2K/2.2K, Sot-23-3; Digital Transistor Polarity:Single Npn; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:500Ma; Base Input Resistor R1:2.2Kohm; Base-Emitter Resistor R2:2.2Kohm; Rohs Compliant: Yes |Infineon Technologies BCR503E6327HTSA1
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 500 / DC Current Gain (hFE) = 40 / Power Dissipation (Pd) mW = 330 / Typical Input Resistor kOhm = 2.2 / Typical Resistor Ratio = 1 / Collector-Base Voltage (Vcbo) V = 50 / Collector-Emitter Voltage (Vceo) V = 50 / Emitter-Base Voltage (Vebo) V = 10 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 300 / Operating Frequency MHz = 100

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR 503
  • BCR 503 E6327
  • BCR503
  • BCR503 E6327
  • BCR503E6327
  • BCR503E6327 HTSA1
  • BCR503E6327.HTSA1
  • SP000010839