Diodes Inc. MMBTA05-7-F

Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA05-7-F.

IHS

Datasheet7 pages2 years ago

Newark

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+19.81%

CAD Models

Download Diodes Inc. MMBTA05-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.048
$ 0.048
Stock
2,038,214
10,868,570
10,868,570
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
100
100
100
Power Dissipation
350 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMMBTA05
MPSA05 Series 60 V 500 mA SMT NPN General Purpose Amplifier - SOT-23-3
onsemiBCV71
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
onsemiKST05MTF
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC817-40Q-13-F
TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3

Descriptions

Descriptions of Diodes Inc. MMBTA05-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
MMBTA05 Series NPN 60 V 300 mW Small Signal Transistor Surface Mount - SOT-23-3
60V 300mW 100@100mA,1V 500mA NPN SOT-23-3 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
MMBTA05-7-F,BIPOLAR TRANSISTOR NPN SOT-23 ROHS 3K<AZ
250mV@ 10mA,100mA NPN 350mW 4V 100nA 60V 60V 500mA SOT-23-3 2.9mm*1.3mm*1.03mm
General Purpose Transistors NPN Ic=500mA Vceo=60V hfe=100 P=350mW SOT23
Trans GP BJT NPN 60V 0.5A 350mW 3-Pin SOT-23 T/R
Transistor Polarity:NPN; Collector Emitter Voltage Max:60V; Continuous Collector Current:500mA; Power Dissipation:350mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Transition Frequency:100MHz; Product Range:-; MSL:- RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA05-7-F.