Infineon AUIRLR2905ZTRL

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
$ 1.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLR2905ZTRL.

IHS

Datasheet13 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-4.33%

CAD Models

Download Infineon AUIRLR2905ZTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.355
$ 0.496
$ 0.496
Stock
248,970
1,059,387
1,059,387
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
-
-
-
Rds On Max
13.5 mΩ
13.5 mΩ
13.5 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
110 W
110 W
110 W
Input Capacitance
1.57 nF
1.57 nF
1.57 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-10-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

STMicroelectronicsSTD60NF55LT4
STD60NF55LT4 N-channel MOSFET Transistor, 60 A, 55 V, 3-Pin TO-252
STMicroelectronicsSTD70N6F3
Trans MOSFET N-CH 60V 70A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD60NF06T4
N-CHANNEL 60 V - 0.014 OHM - 60 A DPAK STripFET II MOSFET
Trans MOSFET N-CH 60V 9.5A Automotive 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH Si 40V 77A Automotive 3-Pin(2+Tab) DPAK T/R
International RectifierAUIRLR3705ZTRL
Trans MOSFET N-CH Si 55V 89A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon AUIRLR2905ZTRL provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Single N-Channel 55 V 27 mOhm 48 nC Automotive HEXFET® Power Mosfet - TO-252AA
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRLR2905ZTRL