Infineon AUIRL1404S

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 1.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRL1404S.

RS (Formerly Allied Electronics)

Datasheet11 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRL1404S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.78
Stock
112,158
169,295
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
160 A
160 A
Threshold Voltage
-
-
Rds On Max
4 mΩ
4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
200 W
3.8 W
Input Capacitance
6.6 nF
6.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Mosfet IC; Transistor Type:MOSFET; Package/Case:3-TO-251; No. of Pins:3 ;RoHS Compliant: Yes
InfineonIRLR8743PBF
IRLR8743PBF N-channel MOSFET Transistor, 160 A, 30 V, 3-Pin DPAK
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
onsemiFDD8870
PowerTrench® MOSFET, N-Channel, 30V, 160A, 3.9mΩ
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ

Descriptions

Descriptions of Infineon AUIRL1404S provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 40V 160A Automotive 3-Pin(2+Tab) D2PAK Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N CH, 40V, 160A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.004ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:200W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRL1404S.
  • IRFAUIRL1404S
  • SP001516830