Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR7843TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 2.6MILLIOHMS; Id 161A; D-pak (TO-252AA); Vf 1V
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR7843TRPBF.

element14 APAC

Datasheet12 pages18 years ago
Datasheet11 pages18 years ago
Datasheet12 pages22 years ago

RS (Formerly Allied Electronics)

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+2.65%

CAD Models

Download Infineon IRLR7843TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonIRLR7843PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
Mosfet IC; Transistor Type:MOSFET; Package/Case:3-TO-251; No. of Pins:3 ;RoHS Compliant: Yes
InfineonIRLR8743PBF
IRLR8743PBF N-channel MOSFET Transistor, 160 A, 30 V, 3-Pin DPAK
onsemiFDD8870
PowerTrench® MOSFET, N-Channel, 30V, 160A, 3.9mΩ
Power MOSFET 25 V, 124 A, Single N-Channel
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ

Descriptions

Descriptions of Infineon IRLR7843TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
MOSFET N-CH 30V 161A DPAK N-Channel 30 V 161A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Single N-Channel 30 V 3.3 mOhm 34 nC HEXFET® Power Mosfet - DPAK
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:161A; On Resistance, Rds(on):4mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D-Pak ;RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 161 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 3.3 / Gate-Source Voltage V = 20 / Fall Time ns = 19 / Rise Time ns = 42 / Turn-OFF Delay Time ns = 34 / Turn-ON Delay Time ns = 25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 140

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR7843TRPBF
  • IRLR7843TRPBF.
  • SP001569090