Infineon IRLR8743PBF

IRLR8743PBF N-channel MOSFET Transistor, 160 A, 30 V, 3-Pin DPAK
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR8743PBF.

element14 APAC

Datasheet11 pages19 years ago

IHS

iiiC

Inventory History

3 month trend:
-6.49%

Alternate Parts

Price @ 1000
$ 1.35
$ 0.959
Stock
58,550
225,044
Authorized Distributors
1
4
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
160 A
50 A
Threshold Voltage
1.9 V
1.9 V
Rds On Max
3.1 mΩ
3.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
135 W
135 W
Input Capacitance
4.88 nF
4.88 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-08-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Mosfet IC; Transistor Type:MOSFET; Package/Case:3-TO-251; No. of Pins:3 ;RoHS Compliant: Yes
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
InfineonIRLR7843PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
onsemiFDD8870
PowerTrench® MOSFET, N-Channel, 30V, 160A, 3.9mΩ
Power MOSFET 25 V, 124 A, Single N-Channel
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ

Descriptions

Descriptions of Infineon IRLR8743PBF provided by its distributors.

IRLR8743PBF N-channel MOSFET Transistor, 160 A, 30 V, 3-Pin DPAK
Infineon N-Ch Enhancement MOSFET HEXFET Series, Vds=30V 160A DPAK (TO-252) SMD 3-Pin
Single N-Channel 30 V 3.1 mOhm 39 nC HEXFET® Power Mosfet - TO-252AA
Trans MOSFET N-CH 30V 160A 3-Pin(2+Tab) DPAK Tube / MOSFET N-CH 30V 160A DPAK
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 160A I(D), 30V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:135W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Charge Qrr @ Tj = 25°C Typ:39nC; Current Id Max:160A; Package / Case:DPAK; Power Dissipation Pd:135W; Power Dissipation Pd:135W; Pulse Current Idm:640A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1.9V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR8743PBF
  • SP001558578