Infineon AUIRGP4062D-E

600V Automotive UltraFast Copack Trench IGBT in a TO-247AC package, TO247COPAK-3, RoHS
$ 5.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRGP4062D-E.

IHS

Datasheet14 pages14 years ago
Datasheet12 pages8 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-15
LTD Date2022-12-15

Related Parts

Target Applications: Air Conditioner; Fan; PFC; Pump; Solar; UPS; Washing Machine; Welding
InfineonIRGP4062DPBF
IRGP4062DPBF Series 600 V 24 A N-Channel UltraFast IGBT - TO-247AC
InfineonIRGB4062DPBF
Trans IGBT Chip N-CH 600V 48A 250000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 48A 250W TO220AB
Transistor,Igbt,N-Chan+Diode,600V V(Br)Ces,48A I(C),To-247Var Rohs Compliant: Yes
Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel
LittelfuseIXA33IF1200HB
Trans IGBT Chip N-CH 1200V 58A 250000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon AUIRGP4062D-E provided by its distributors.

600V Automotive UltraFast Copack Trench IGBT in a TO-247AC package, TO247COPAK-3, RoHS
Infineon SCT
AUIRGP4062D Series 600 V 48 A N-Channel IGBT Flange Mount - TO-247AD
Trans IGBT Chip N-CH 600V 48A 3-Pin(3+Tab) TO-247AD Tube
Benefits: Low Vce(ON); Optimized for motor drive applications; 5us SCSOA at 25C; 175C operating temperature; AEC-Q101 qualified; Lead-free, RoHS compliant | Target Applications: HVAC Compressor; Oil Pump; PTC Heater
Igbt, Aec-Q101, 600V, 48A, To-247Ad; Dc Collector Current:48A; Collector Emitter Saturation Voltage Vce(On):1.6V; Power Dissipation Pd:250W; Collector Emitter Voltage V(Br)Ceo:600V; Transistor Case Style:To-247Ad; No. Of Pins:3Pins; Rohs Compliant: Yes |Infineon AUIRGP4062D-E

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001511902