Infineon IRGSL4062DPBF

Target Applications: Air Conditioner; Fan; PFC; Pump; Solar; UPS; Washing Machine; Welding
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGSL4062DPBF.

IHS

Datasheet12 pages16 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 1.99
$ 2.037
Stock
207,643
164,755
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
TO-262
TO-263-3
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
48 A
40 A
Power Dissipation
250 W
170 W
Collector Emitter Saturation Voltage
1.95 V
-
Reverse Recovery Time
89 ns
112 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TUBE / Automotive 600V 24A Copack Trench IGBT in a D2PAK package
EcoSPARKTM 500mJ, 360V, N-Channel Ignition IGBT | IGBT 390V 46A 250W TO262AA
IGBT 430V 20A 125W TO262AA / Trans IGBT Chip N-CH 370V 20A 125000mW 3-Pin(3+Tab) TO-262 Tube
IGBT, 80A, 600V, N-CHANNEL / IGBT Field Stop 600 V 80 A 290 W Through Hole I2PAK (TO-262)
Insulated Gate Bipolar Transistor, 13A I(C), 1200V V(BR)CES, N-Channel, TO-262AA
20A, 360V N-Channel, Logic Level, Voltage Clamping IGBTs | IGBT 395V 37.7A 150W TO262AA

Descriptions

Descriptions of Infineon IRGSL4062DPBF provided by its distributors.

Target Applications: Air Conditioner; Fan; PFC; Pump; Solar; UPS; Washing Machine; Welding
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-262AA
IGBT,N CH,DIODE,600V,48A,D2PAK; Transistor Type:IGBT; DC Collector Current:48A; Collector Emitter Voltage Vces:1.6V; Power Dissipation Pd:250W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:250W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGSL4062DPBF
  • IRGSL4062D
  • SP001535892