
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AUIRFS3006-7P | 31 | 18h | |||||||||
| RS (Formerly Allied Electronics) | AUIRFS3006-7P | 0 | 1600 | Bulk | 11h | |||||||
| Avnet | AUIRFS3006-7P | 0 | 2K | 2d | ||||||||
| Farnell | AUIRFS3006-7P | 0 | 2K | 17h | ||||||||
| Win Source | WS-AUIRFS3006-7P | 3,000 | 10 | 19h |
Download datasheets and manufacturer documentation for Infineon AUIRFS3006-7P.
Download Infineon AUIRFS3006-7P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon AUIRFS3006-7P provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon AUIRFS3006-7P.