STMicroelectronics STH240N75F3-6

N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package
$ 3.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH240N75F3-6.

Newark

Datasheet18 pages15 years ago
Datasheet18 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-0.75%

CAD Models

Download STMicroelectronics STH240N75F3-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-07-19
LTD Date2025-01-19

Related Parts

STMicroelectronicsSTH250N55F3-6
N-channel 55 V, 2.2 mOhm, 180 A, H2PAK, STripFET III Power MOSFET
STMicroelectronicsSTH245N75F3-6
Trans MOSFET N-CH 75V 180A Automotive 7-Pin(6+Tab) H2PAK T/R
MOSFET N-CH 55V 160A D2PAK / N-Channel 55 V 160A (Tc) 300W (Tc) Surface Mount D2PAK (7-Lead)
Single N-Channel 55 V 2.6 mOhm 200 nC HEXFET® Power Mosfet - D2PAK-7
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3 Milliohms;ID 160A;D2Pak;PD 300W;VGS +/-20V
STMicroelectronicsSTH275N8F7-6AG
MOSFET N-CH 80V 180A H2PAK-6 / N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6

Descriptions

Descriptions of STMicroelectronics STH240N75F3-6 provided by its distributors.

N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package
Trans MOSFET N-CH 75V 180A 7-Pin(6+Tab) H2PAK T/R
300W(Tc) 20V 4V@250µA 87nC@10V 1 N-Ch 75V 3mΩ@90A,10V 180A 6.8nF@25V H2PAK-6 SMD
MOSFET N-CH 75V 180A H2PAK / Conduction losses reduced
MOSFET N-Channel 75V 180A H2PAK-7
Power Field-Effect Transistor, 180A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Power MOSFETs, 75V, 180A, H2PAK-6, Tape and Reel
STMicroelectronics SCT
QA-0096-0 TRS,SMT,H2PAK-6,N-CHANN POWER
Mosfet, N Ch, 75V, 180A, H2Pak-6; Channel Type:N Channel; Drain Source Voltage Vds:75V; Continuous Drain Current Id:180A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Stmicroelectronics STH240N75F3-6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STH240N75F36