Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS3006-7PPBF

Single N-Channel 60 V 2.1 mOhm 200 nC HEXFET® Power Mosfet - D2PAK-7
$ 6.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3006-7PPBF.

IHS

Datasheet9 pages17 years ago
Datasheet10 pages17 years ago

iiiC

CAD Models

Download Infineon IRFS3006-7PPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.94
$ 2.03
Stock
146,015
575,914
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-7
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
240 A
240 A
Threshold Voltage
4 V
-
Rds On Max
2.1 mΩ
2.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
375 W
375 W
Input Capacitance
8.85 nF
8.85 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET N CH 60V 195A D2PAK / Trans MOSFET N-CH Si 60V 295A 3-Pin(2+Tab) D2PAK T/R
INFINEON IRFS7534TRL7PP MOSFET Transistor, N Channel, 240 A, 60 V, 0.0016 ohm, 10 V, 3.7 V
N CH POWER MOSFET. HEXFET, 75V, 260A, D2PAK; Transistor Polarity:N Channel; Cont

Descriptions

Descriptions of Infineon IRFS3006-7PPBF provided by its distributors.

Single N-Channel 60 V 2.1 mOhm 200 nC HEXFET® Power Mosfet - D2PAK-7
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-Pin package, D2PAK7P, RoHS
Infineon SCT
MOSFET, 60V, 240A, 2.1MOHM, 200NC QG, D2PAK-7
Trans MOSFET N-CH 60V 293A 7-Pin(6+Tab) D2PAK Tube
Power Field-Effect Transistor, 240A I(D), 60V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive
MOSFET, N-CH, 60V, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:293A; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.5mohm; Rds(on) Test Voltage Vgs:20V; Power Dissipation Pd:375W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:7; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:8850pF; Current Id Max:293A; Package / Case:D2-PAK; Power Dissipation Pd:375W; Power Dissipation Pd:375W; Pulse Current Idm:1172A; Reverse Recovery Time trr Typ:44ns; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS3006-7PPBF.
  • IRFS30067PPBF
  • SP001567570