Infineon AUIRFR5410

Automotive Q101 -100V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
$ 1.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR5410.

IHS

Datasheet10 pages10 years ago
Datasheet12 pages13 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-12-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-01-31
LTD Date2021-07-31

Related Parts

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;D-Pak (TO-252AA);PD 66W
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;D-Pak (TO-252AA);PD 66W
InfineonIRFR5410PBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;D-Pak (TO-252AA);PD 66W
N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
TRANS MOSFET N-CH 100V 10A 3PIN TO-252AA
10A, 100V, 0.165 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 10A DPAK

Descriptions

Descriptions of Infineon AUIRFR5410 provided by its distributors.

Automotive Q101 -100V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 100V 13A Automotive 3-Pin(2+Tab) DPAK Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET,W DIODE,P CH,100V,13A,DPAK; Transistor Polarity:P Channel; Continuous Drain Current Id:-13A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):0.205ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:66W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Voltage Vgs Max:-20V
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFR5410
  • SP001515888