Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR5410PBF

Mosfet, Power; P-ch; Vdss -100V; Rds(on) 0.205 Ohm; Id -13A; D-pak (TO-252AA); Pd 66W
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR5410PBF.

element14 APAC

Datasheet11 pages21 years ago

IHS

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;D-Pak (TO-252AA);PD 66W
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;D-Pak (TO-252AA);PD 66W
InfineonAUIRFR5410
MOSFET P-CH 100V 13A DPAK P-Channel 100 V 13A (Tc) 66W (Tc) Surface Mount TO-252AA (DPAK)
N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
TRANS MOSFET N-CH 100V 10A 3PIN TO-252AA
10A, 100V, 0.165 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 10A DPAK

Descriptions

Descriptions of Infineon IRFR5410PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;D-Pak (TO-252AA);PD 66W
Transistor MOSFET P Channel 100 Volt 13 Amp 3 Pin 2+ Tab Dpak
MOSFET P-CH 100V 13A DPAK P-Channel 100 V 13A (Tc) 66W (Tc) Surface Mount TO-252AA (DPAK)
Single P-Channel 100 V 0.205 Ohm 58 nC HEXFET® Power Mosfet - TO-252AA
-100V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
66W(Tc) 20V 4V@ 250µA 58nC@ 10 V 1individualPChannel 100V 205mΩ@ 7.8A,10V 13A 760pF@25V DPAK,TO-252AA SMD mount 2.52mm(height)
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P, -100V, 13A, D-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:13A; Drain Source Voltage Vds:100V; On Resistance Rds(on):205mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:66W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:-13A; Junction to Case Thermal Resistance A:1.9°C/W; On State resistance @ Vgs = 10V:205mohm; Package / Case:DPAK; Power Dissipation Pd:66W; Power Dissipation Pd:66W; Pulse Current Idm:5.2A; Termination Type:SMD; Voltage Vds Typ:-100V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR5410 PBF
  • IRFR5410-PBF
  • SP001557110